DEWALT Cutter Lightweight Safety Trainers Black UK 12 Euro 47

Image Representative of Range

DEWALT Cutter Lightweight Safety Trainers Black UK 12 Euro 47

MPN
CUTTER 12
Brand
DEWALT
EAN-13
5055160030188
Order Code
84-3017
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £59.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 4 working days

These lightweight safety trainers from DeWalt are general work shoe-style trainers with a steel midsole and steel toecap. Manufactured for durability and toughness in the workplace, the trainers are an ideal source of safety footwear designed with an EVA/rubber dual density outsole, synthetic PU//mesh upper and anti-bacterial insole.


  • Protective footwear
  • Safety rating: S1P
  • Slip rating: SRA
  • Colour: black
  • Product weight: 1.110kg
  • Size: UK 12/Euro 47
  • Manufacturer's part CUTTER 12
Type Trainer
Colour Black
Size UK 12
Product Weight 1.110kg
Size EU 47

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot