DEWALT Contractor Pro In/Out Safety Glasses

MPN
CONTRACTOR PRO-IN/OUT
Brand
DEWALT
EAN-13
5055160015116
Order Code
84-3009
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Lens Colour:

    Clear Smoke
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

These indoors/outdoors safety glasses from DeWalt are lightweight, have polycarbonate anti-scratch lenses and offer low energy impact resistance.


  • Equipped with indoor/outdoor lenses
  • Weight 36g
  • Conform to EN1661F standards
  • Manufacturer's part CONTRACTOR PRO-IN/OUT
Type Spectacles
Lens Colour Clear
Lens Material Polycarbonate
Standards EN166

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot