Rustins SGPU250 Small Job Primer & Undercoat Grey 250ml

Order Code:

84-2926

Brand: Rustins MPN: SGPU250 EAN-13: 5015332260997
  • Quickly find another product in this range by Colour:

    Grey White
Qty Unit Price (Ex VAT)
1+ £4.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 4 working days

This 250ml tin of primer and undercoat from Rustins is for indoor and outdoor use. Used as a primer, it is suitable for new and bare wood, MDF, plaster, brickwork and cement. It has high opacity and can be used as an undercoat on primed or painted surfaces. This paint may be over-coated with water or solvent based paints.


  • Colour: grey
  • Size: 250ml
  • Manufacturer's part SGPU250

Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3, which makes it ideal to use on children's toys.
Type Undercoat
Dispensing Method Tin
Volume 250ml
Colour Grey

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot