Rustins Small Job Gloss Paints 250ml

Rustins Brand: Rustins

A range of small job paints from Rustins. . They can also be used as a varnish on wood and metal surfaces. A 250ml tin covers approximately 3.25m².

  • Size: 250ml
Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3, which makes them ideal to use on children's toys.
Description Image Product Buy Pricing (Ex VAT) Colour Type Dispensing Method Volume
Rustins SGPU250 Small Job Primer & Undercoat Grey 250ml
Rustins SGPU250 Small Job Primer & Undercoat Grey 250ml
Standard range
Order code: 84-2926
MPN: SGPU250

Despatched within 4 working days - 50 in stock
1+ £4.50
Price per unit Ex VAT
Grey Undercoat Tin 250ml
Rustins SWPU250 Small Job Primer & Undercoat White 250ml
Rustins SWPU250 Small Job Primer & Undercoat White 250ml
Standard range
Order code: 84-2927
MPN: SWPU250

Despatched within 2 working days - 15 in stock
1+ £4.50
Price per unit Ex VAT
White Undercoat Tin 250ml

Trustpilot