Easter Opening Hours and Delivery Dates here

Rustins BLAB250 Quick Drying Blackboard Black Paint 250ml

Order Code:

84-2858

Brand: Rustins MPN: BLAB250 EAN-13: 5015332050024
  • Quickly find another product in this range by Volume:

    250ml 500ml 1L
Qty Unit Price (Ex VAT)
1+ £4.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This 250ml can of blackboard paint from Rustins provides a matt black non-reflective surface for blackboards and photographic work. Suitable for interior and exterior use.


  • Quick-drying - touch-dry in 30 minutes
  • Low odour
  • Colour: Black
  • Size: 250ml
  • Ideal for use on children's toys
  • Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3
  • Manufacturer's part BLAB250
Type Blackboard
Dispensing Method Tin
Volume 250ml
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot