Rustins MPBK250 Quick Dry Metal Paint Smooth Satin Finish Black 250ml

MPN
MPBK250
Brand
Rustins
EAN-13
5015332533060
Order Code
84-2802
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

A 250ml tin of quick-dry metal paint from Rustins for use on both bare and galvanised metal. It can be applied directly without the use of a primer and is suitable for indoor and outdoor use. Containing anti-corrosion additives, the paint has a low odour and dries to a smooth satin finish in just 2 hours.


  • NEW formula!
  • Colour: black
  • Satin finish
  • Size: 250ml
  • Manufacturer's part MPBK250
Type Metal
Dispensing Method Tin
Volume 250ml
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot