Rustins Quick-Dry Metal Paint Smooth Satin Finish - Black/White

Rustins Brand: Rustins

Quick-dry metal paint from Rustins for use on both bare and galvanized metal. It can be applied directly without the use of a primer and is suitable for indoor and outdoor use. Containing anti-corrosion additives, the paint has a low odour and dries to a smooth satin finish in just 2 hours.

  • Satin finish
  • Available in: black or white
  • Sizes: 250ml, 500ml or 1 litre
Description Image Product Buy Pricing (Ex VAT) Volume Colour Type Dispensing Method
Rustins MPBK250 Quick Dry Metal Paint Smooth Satin Finish Black 250ml
Rustins MPBK250 Quick Dry Metal Paint Smooth Satin Finish Black 250ml
Standard range
Order code: 84-2802
MPN: MPBK250

Despatched within 2 working days - 3 in stock
1+ £5.27
Price per unit Ex VAT
250ml Black Metal Tin
Rustins MPBK500 Quick Dry Metal Paint Smooth Satin Finish Black 500ml
Rustins MPBK500 Quick Dry Metal Paint Smooth Satin Finish Black 500ml
Standard range
Order code: 84-2803
MPN: MPBK500

Despatched within 4 working days - 20 in stock
1+ £8.24
Price per unit Ex VAT
500ml Black Metal Tin
Rustins MPBK1000 Quick Dry Metal Paint Smooth Satin Finish Black 1 Litre
Rustins MPBK1000 Quick Dry Metal Paint Smooth Satin Finish Black 1 Litre
Standard range
Order code: 84-2804
MPN: MPBK1000

Despatched within 4 working days - 20 in stock
1+ £18.53
Price per unit Ex VAT
1L Black Metal Tin
Rustins MPWH250 Quick Dry Metal Paint Smooth Satin Finish White 250ml
Rustins MPWH250 Quick Dry Metal Paint Smooth Satin Finish White 250ml
Standard range
Order code: 84-2806
MPN: MPWH250

Despatched same day - 1 in stockBack-order availability date - 09/11/2026
1+ £5.97
Price per unit Ex VAT
250ml White Metal Tin
Rustins MPWH500 Quick Dry Metal Paint Smooth Satin Finish White 500ml
Rustins MPWH500 Quick Dry Metal Paint Smooth Satin Finish White 500ml
Standard range
Order code: 84-2807
MPN: MPWH500

Despatched within 4 working days - 5 in stock
1+ £7.99
Price per unit Ex VAT
500ml White Metal Tin
Rustins MPWH1000 Quick Dry Metal Paint Smooth Satin Finish White 1 Litre
Rustins MPWH1000 Quick Dry Metal Paint Smooth Satin Finish White 1 Litre
Standard range
Order code: 84-2808
MPN: MPWH1000

Despatched within 4 working days - 5 in stock
1+ £16.93
Price per unit Ex VAT
1L White Metal Tin

Trustpilot