Rustins HRBL250 High Heat Paint 600°C Black 250ml

Image Representative of Range

Rustins HRBL250 High Heat Paint 600°C Black 250ml

MPN
HRBL250
Brand
Rustins
EAN-13
5015332320066
Order Code
84-2784
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    250ml 500ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

A 250ml tin of black high heat paint from Rustins is a fast drying protective and decorative paint stable to temperatures up to 600°C. Suitable for use on ferrous metals such as wood burning stoves, barbeques, domestic and industrial stoves, furnace chimneys and exhausts.


  • Colour: black
  • Size: 250ml
  • Manufacturer's part HRBL250
Type Metal
Dispensing Method Tin
Volume 250ml
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot