ST CD74HC573E Octal D Type Latch

MPN
CD74HC573E
Order Code
83-0152

Discontinued


This ST 74HC573 octal D-type latch IC is available in a DIL-20 package. A part of the 74HC range. The M74HC573 is a high speed CMOS octal D-type latch with 3-State outputs.


  • 2 to 6VDC supply voltage
  • 12ns propagation delay
  • 0.5W power
  • DIL-20
  • -55°C to +125°C operating temperature
Logic IC Base Number 74573
Logic IC Function Octal D-Type Latch
Operating Temperature Range -55 to +125°C
Package/Case DIL-20

Accessories


Trustpilot