On Semi MC79L15ACPG Linear Voltage Regulator -15V 100mA Fixed Negative TO92

MPN
MC79L15ACPG
Order Code
82-0951
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £0.384
100+ £0.151
1000+ £0.141
2000+ £0.100
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 469 in stockAdditional quantity lead time 7 days

The On Semiconductor MC79L15ACPG -15V fixed voltage linear regulators are very simple devices to use in low current (up to 100mA) applications since no external components are required. They feature short circuit protection and thermal overload protection in a TO92 case to suit your application.


  • Fixed -15V linear regulator
  • No external components required
  • Maximum input voltage: -35V
  • Short circuit current limiting
  • Thermal overload protection
  • Manufacturer’s part no MC79L15ACPG
Type Linear
Nominal Current 100mA
Nominal Voltage -15V
No of Outputs Single
Dropout Voltage 1.7V
Operating Temperature Range 0 to 125°C
Package Style TO92
Supply Voltage Max -35V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot