L297/1 Stepper Motor Controller

MPN
L297/1
Brand
ST
Order Code
82-0198
Country of Origin
Malaysia
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.87 £4.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 31 in stockContact us for additional stock

The L297 Stepper motor controller IC generates four phase drive signals for two phase bipolar and four phase unipolar step motors in microcomputer controlled applications. The motor can be driven in half step, normal and wave drive modes and on chip PWM chopper circuits permit switch-mode control of the current in the windings. A feature of this device is that it requires only clock, direction and mode input signals.
  • Stepper motor controller
  • Four motor drivers
  • 4.75 to 7V Supply voltage
  • -40°C to +150°C
  • DIL-20 Case
Type L297/1 Stepper motor controller
No of Channels 4
Motor type Stepper
Output Current 600
Step er motor controller

Reviews

Be the first to submit a review

Trustpilot