ECE EDG108S Excel 8 Pole 16 Pin DIL Switch

MPN
EDG108S
Brand
ECE
Order Code
80-0312
Country of Origin
Taiwan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.55
25+ £1.38
100+ £0.964
500+ £0.815
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 3,550 in stockAdditional quantity lead time 5 months

Dual in line laterally operated 16-pin switch with 8 ways from the Excel EDG Series, ideally suited for multiple programming functions such as computers, communications equipment and remote control. Designed to be end stacked.


  • On/off status clearly defined on the switch
  • Gold plated SPST contacts housed in blue moulded bodies
  • Sealed bases to prevent flux contamination
  • Flame retardant to UL 94V-0
  • Slide actuator
  • 25mA contact current
  • 24V contact voltage
  • 800gf operating force
  • 50mR contact resistance
  • -25°C to +70°C operating temperature
  • 7.62mm row pitch
  • 2.54mm lead pitch
  • Dimensions: 21.7 x 4.2 x 9.7mm
Type DIL switch
Circuit SPST
Number of Positions 8
Current Rating 0.025A
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm
Action Off / on
Dimensions 21.7 x 4.2 x 9.7mm
Illumination Type None

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 80-0312

Q. What is the maximum current which can be switched at 12v DC?

A. Hi Graeme. Thank you for your question. There is no sliding scale of Current versus Voltage for the contact rating available for this product – but logic would suggest that the total power at maximum ratings should not be exceeded – so at 12VDC this would permit 50mA. However if it can be kept to 25mA this would be safer.

Reviews

Fantastic, not stiff, also good for breadboard!

These switches are easy to push to change position. They are also fantastic for using on breadboard to jump across multiple tracks.

Reviewed by: Anonymous

Trustpilot