ECE EDG102S Excel 2 Pole 4 Pin DIL Switch

MPN
EDG102S
Brand
ECE
Order Code
80-0300
Country of Origin
Taiwan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.993
25+ £0.950
100+ £0.625
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,165 in stockAdditional quantity lead time 5 months

Dual in line laterally operated 4-pin switch with 2 ways from the Excel EDG Series, ideally suited for multiple programming functions such as computers, communications equipment and remote control. Designed to be end stacked.


  • On/off status clearly defined on the switch
  • Gold plated SPST contacts housed in blue moulded bodies
  • Sealed bases to prevent flux contamination
  • Flame retardant to UL 94V-0
  • Slide actuator
  • 25mA contact current
  • 24V contact voltage
  • 800gf operating force
  • 50mR contact resistance
  • -25°C to +70°C operating temperature
  • 7.62mm row pitch
  • 2.54mm lead pitch
  • Dimensions: 6.7 x 4.2 x 9.7mm
Type DIL switch
Circuit SPST
Number of Positions 2
Current Rating 0.025A
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm
Action Off / on
Dimensions 6.7 x 4.2 x 9.7mm
Illumination Type None

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot