Tangio TPE-503B 0.5" Diameter Force Sensing Resistor

Order Code:

78-3908

Brand: Tangio MPN: TPE-503B
Qty Unit Price (Ex VAT)
1+ £5.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 14 days

A force sensing resistor from the Tangio TPE-500 series. This high performance sensor gives best-in-class performance in an industry standard footprint and interconnection. The force sensor banishes the undesirable characteristics found in legacy competing products, achieving this through state-of-the-art FSR inks, carefully selected materials, intelligent mechanical design, and tightly controlled printing and curing.
  • Active area Ø14.70mm
  • Overall length 56.34mm
  • Single point FSR sensors
  • Excellent environmental stability
  • Part-to-part repeatability
  • Long-term durability
  • Wide dynamic range
  • Low drift
  • Low activation force
Type Force sensing resistor
Force Sensistivity Range 5000g
Active Area 14.70mm
Actuating Force 15g
Connection Solder tab
Operating Temperature Range -20 to +85°C
Product Length 56.34mm
Thickness 0.30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot