Comus LMSA 240/30 NO ABS Housed Proximity Switch

Order Code:

78-1006

Brand: Comus MPN: LMSA 240/30
Qty Unit Price (Ex VAT)
1+ £2.13
25+ £1.92
50+ £1.73
100+ £1.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
142 in stock, despatched same dayAdditional quantity lead time 14 days

Compact proximity reed switches housed in ABS epoxy resin enclosures. Suitable applications include position and limit sensing, linear actuators, security system switches, door switches.


  • Normally open contacts when magnet is not present
  • Suitable magnet 78-1009
  • Replaces 78-0996
Connection Cable
Contact Configuration NO
Material ABS epoxy resin
Operating Temperature -20 to +70°C
Sensor Type Reed switch
Size 30x14x6mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, September 1, 2015 | Question by: Rapid Customer | Product code: 78-1006
Q. Hello, will these work with a low voltage, i.e. 12V DC, application?
A. Hi Nicholas, thank you for your question. These are fine for low voltages switching but only to circa 300mA.
Sunday, August 9, 2015 | Question by: Rapid Customer | Product code: 78-1006
Q. Hi. What is the max sensor/magnet gap for this product that will still cause the switch to operate (using the matching magnet as listed)?
A. Hi Gareth, thank you for your question. The manufacturer quotes a 5mm switching distance.

Reviews

Be the first to submit a review

Trustpilot