SCI R13-57A WHITE Push to Make Switch

Order Code:

78-0365

Brand: SCI MPN: R13-57A WHITE
Qty Unit Price (Ex VAT)
5+ £0.903
25+ £0.707
100+ £0.597
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
895 in stock, despatched same dayAdditional quantity lead time 9 months

Attractive miniature non-locking push switch from SCI with push-to-make contacts.


  • Square white actuator
  • Overall body dimensions 17 x 14 x 14mm
  • Rated 1A, 125V AC
  • Panel cut-out 12.5 x 10.5mm
  • Note: These switches are not recommended for industrial applications.

    Type Push-button
    Contact Configuration Off / (on)
    Current Rating 1A
    Illumination No
    Button Colour White

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot