CamdenBoss CPS16NF-ALRD Piezo Switch Non Illuminated16mm Red

MPN
CPS16NF-ALRD
Brand
CamdenBoss
Order Code
78-0004
Country of Origin
Israel
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.25
10+ £18.82
25+ £17.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/09/2026

This non-illuminated aluminium piezo switch from CamdenBoss offers rugged, sealed tamper and vandal resistant solid state switching together with exceptional durability and reliability.


  • Red anodised finish
  • 18mm diameter actuator
  • 16mm diameter mounting hole
  • Normally open, momentary action
  • Make impulse time of 125-300 msec
  • Flat faced
  • Wire termination
  • IP68 sealed
  • Operating temperature -40 to +125°C
  • Manufacturer's part CPS16NF-ALRD

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Vandal resistant switch
Contact Configuration Off / (on)
Switch Function Piezo Output
Current Rating 200mA
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 16
Illumination Type None

Reviews

Be the first to submit a review

Trustpilot