CamdenBoss Non-Illuminated 16mm Piezo Switches

CamdenBoss Brand: CamdenBoss

These non-illuminated aluminium piezo switches from CamdenBoss offer rugged, sealed tamper and vandal resistant solid state switching together with exceptional durability and reliability. They are available from Rapid in a choice of three colour finishes.

  • 18mm diameter actuator
  • 16mm diameter mounting hole
  • Normally open, momentary action
  • Make impulse time of 125-300 msec
  • Flat faced
  • Wire termination
  • IP68 sealed
  • Operating temperature -40 to +125°C
Description Image Product Buy Pricing (Ex VAT) Type Contact Configuration Switch Function Current Rating Mounting Voltage Rating Illumination Panel Cutout Dimensions Illumination Type
CamdenBoss CPS16NF-ALRD Piezo Switch Non Illuminated16mm Red
CamdenBoss CPS16NF-ALRD Piezo Switch Non Illuminated16mm Red
Extended range
Order code: 78-0004
MPN: CPS16NF-ALRD

Available to back orderBack-order availability date - 14/01/2027
1+ £20.82
10+ £18.46
25+ £16.80
Price per unit Ex VAT
Vandal resistant switch Off / (on) Piezo Output 200mA Panel 24V Non-Illuminated 16 None
CamdenBoss CPS16NF-ALGN Piezo Switch Non Illuminated 16mm Green
CamdenBoss CPS16NF-ALGN Piezo Switch Non Illuminated 16mm Green
Extended range
Order code: 78-0005
MPN: CPS16NF-ALGN

Available to back orderBack-order availability date - 14/01/2027
1+ £22.56
10+ £20.96
25+ £20.21
Price per unit Ex VAT
Vandal resistant switch Off / (on) Piezo Output 200mA Panel 24V Non-Illuminated 16 None

Trustpilot