TruOpto SAP-YD1205-1M Flat Aluminium Profile for LED Strips 1000x17x7mm

Order Code:

76-0053

Brand: TruOpto MPN: SAP-YD1205-1M
Qty Unit Price (Ex VAT)
1+ £8.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 7 days

A 1m length of flat aluminium profile designed for the mounting of LED strips.


  • Dimensions 1000 x 17 x 7mm
  • Supplied with end caps, mounting clips and diffuser
Type Aluminium profile
Energy efficiency rating n.a
Dimension 1000 x 17 x 7mm
Dimensions 1000 x 17 x 7mm
Length 1m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot