TruOpto LED Strips Mounted In Aluminium Profiles and Accessories

TruOpto Brand: TruOpto

A range of LED strips mounted in aluminium profiles of various shapes. The LEDs are high brightness and are available in neutral white or warm white.

Also available are the aluminium profiles without LEDs. Supplied in 1m lengths.

Additionally, a selection of distribution boxes and leads are available (see individual product pages for details).

  • LED strips are available mounted in right angle, recessed, flat profiles
  • Individual profile shapes also available in square
  • Profiles supplied with end caps, mounting clips and diffuser
Description Image Product Buy Pricing (Ex VAT) Type Dimension Length Dimensions Energy efficiency rating
TruOpto SAP-YD1203-1M Right Angle Aluminium Profile for LED Strips 1000x18x18mm
TruOpto SAP-YD1203-1M Right Angle Aluminium Profile for LED Strips 1000x18x18mm
Standard range
Order code: 76-0051
MPN: SAP-YD1203-1M

Despatched same day - 30 in stockAdditional quantity lead time 7 days
1+ £6.70
Price per unit Ex VAT
Aluminium profile 1000 x 18 x 18mm 1m 1000 x 18 x 18mm n.a
TruOpto SAP-YD1204-1M Recessed Aluminium Profile for LED Strips 1000x25x7mm
TruOpto SAP-YD1204-1M Recessed Aluminium Profile for LED Strips 1000x25x7mm
Standard range
Order code: 76-0052
MPN: SAP-YD1204-1M

Despatched same day - 1 in stockAdditional quantity lead time 7 days
1+ £4.39
Price per unit Ex VAT
Aluminium profile 1000 x 25 x 7mm 1m 1000 x 25 x 7mm n.a
TruOpto SAP-YD1205-1M Flat Aluminium Profile for LED Strips 1000x17x7mm
TruOpto SAP-YD1205-1M Flat Aluminium Profile for LED Strips 1000x17x7mm
Standard range
Order code: 76-0053
MPN: SAP-YD1205-1M

Despatched same day - 6 in stockAdditional quantity lead time 7 days
1+ £8.17
Price per unit Ex VAT
Aluminium profile 1000 x 17 x 7mm 1m 1000 x 17 x 7mm n.a
TruOpto PSU-10P-VH-XHP2 10 Way Distribution Box with XHP-2 Connector
TruOpto PSU-10P-VH-XHP2 10 Way Distribution Box with XHP-2 Connector
Standard range
Order code: 76-0010
MPN: PSU-10P-VH-XHP2

Despatched same day - 9 in stockAdditional quantity lead time 7 days
1+ £7.11
Price per unit Ex VAT
Distribution box n.a
TruOpto 04713SEA VHR-2N Inlet Lead Red/Black Wires 300mm
TruOpto 04713SEA VHR-2N Inlet Lead Red/Black Wires 300mm
Standard range
Order code: 76-0012
MPN: 04713SEA

Despatched same day - 14 in stockAdditional quantity lead time 7 days
1+ £1.87
Price per unit Ex VAT
Lead 1m n.a

Trustpilot