TruOpto SAP-YD1204-1M Recessed Aluminium Profile for LED Strips 1000x25x7mm

MPN
SAP-YD1204-1M
Brand
TruOpto
Order Code
76-0052
Country of Origin
China
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £4.95 £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 days

A 1m length of recessed aluminium profile designed for the mounting of LED strips.


  • Dimensions 1000 x 25 x 7mm
  • Supplied with end caps and diffuser
Type Aluminium profile
Energy efficiency rating n.a
Dimension 1000 x 25 x 7mm
Dimensions 1000 x 25 x 7mm
Length 1m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot