Seeed 101020063 Grove - Sound Sensor Based on LM2904 3.5-10V Input

MPN
101020063
Brand
Seeed Studio
UPC-12
841454108023
Order Code
75-0460
Country of Origin
China
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £1.74 £0.666
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 52 in stockContact us for additional stock

The Grove Sound Sensor from Seeed Studio measures the ambient sound level and outputs it via single analogue line to any microcontroller with a spare ADC input and matching supply voltage.


  • Voltage 3.5 to 10V DC
  • Working Frequency 50 to 20,000Hz
  • Sensitivity -48 to 66dB
  • Signal-to-noise ratio >58dB
  • Output signal range 0 to 1023

Seeed provide technical documentation, example projects and software libraries on their product pages. if you require this information please visit this product's page.


Type Sensor
Output signal range 0 to 1023
Sensitivity -48 to 66dB
Voltage 3.5 to 10V DC

Reviews

Be the first to submit a review

Trustpilot