Seeed 101020023 Grove - Sound Sensor Based on LM386 4V-12V Input

MPN
101020023
Brand
Seeed Studio
UPC-12
841454107613
Order Code
75-0448
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3.70
5+ £3.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 5 months

The Grove - Sound Sensor from Seeed Studio uses the combination of a simple electret microphone and a power amplifier to measure ambient sound levels. The sensor outputs an analogue value which is compatible with any microcontroller with a spare ADC input and matching supply voltage.


  • Operating voltage range: 4 to 12V DC
  • Operating current (Vcc = 5V DC): 4 to 8mA
  • Voltage Gain (VS = 6V, f = 1 kHz): 26dB
  • Microphone sensitivity (1kHz): 52 to 48dB
  • Microphone Frequency: 16 to 20kHz
  • Microphone S/N ratio: 54dB

Seeed provide technical documentation, example projects and software libraries on their product pages. if you require this information please visit this product's page.


Type Sensor
Microphone frequency 16 to 20kHz

Reviews

Be the first to submit a review

Trustpilot