Seeed 103020005 Grove - Relay Add on Board 250V @ 10A

MPN
103020005
Brand
Seeed Studio
UPC-12
841454107774
Order Code
75-0436
Country of Origin
China
  • Quickly find another product in this range by Type:

    Joystick LCD Relay RFID
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.29
5+ £2.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 69 in stockAdditional quantity lead time 5 months

The Grove Relay Board from Seeed Studio will let you switch on higher voltage equipment, up to 10A at 250V AC, or up to 30V DC. Screw terminal are provided to connect the device you want to switch. A single digital ouput line is used, a logic 1 turns the device on, a logic zero turns it off.


  • Operating voltage 3.3 to 5V DC
  • Operating current 100mA
  • Relay life 100,000 Cycle
  • Max switching voltage 250VAC/30VDC
  • Max switching current 5A

Seeed provide technical documentation, example projects and software libraries on their product pages. If you require this information please visit this product's page.


Type Relay

Reviews

Be the first to submit a review

Trustpilot