Seeed 101020008 Grove - Moisture Sensor For Water, Soil and Plants

MPN
101020008
Brand
Seeed Studio
UPC-12
841454107941
Order Code
75-0431
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £2.32
5+ £2.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 29 in stockAdditional quantity lead time 5 months

The Grove Moisture Sensor from Seeed Studio has two conductive prongs which can be pushed into soil or other substrate to measure the water content. It returns the moisture as an analogue signal, a small signal means dry, a large signal means wet.


  • Operating voltage: 3.3 to 5V
  • Sensor in dry soil: 0 to 30%
  • Sensor in humid soil: 30% to 70%
  • Sensor in water: 70% to 95%

Seeed provide technical documentation, example projects and software libraries on their product pages. if you require this information please visit this product's page.


Type Sensor

Reviews

Be the first to submit a review

Trustpilot