Seeed 104030001 Grove - 16x2 LCD Display RGB Backlight I2C

Order Code:

75-0430

Brand: Seeed Studio MPN: 104030001 UPC-12: 841454108092
  • Quickly find another product in this range by Type:

    Joystick LCD Relay RFID
Qty Unit Price (Ex VAT)
1+ £15.00
5+ £14.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
92 in stock, despatched same dayAdditional quantity lead time 5 months

This Grove 16 x 2 LCD Display from Seeed Studio has I2C communications and a programmable RGB backlight. Plus it gives you user-defined characters. A neat and eye catching display for your net project.


  • Input Voltage: 5V DC
  • Colourful RGB Backlight
  • Built-in English and Japanese fonts
  • I2C communication, uses only two IOs
  • Automatic power-on reset

Seeed provide technical documentation, example projects and software libraries on their product pages. if you require this information please visit this product's page.


Type LCD

To use this facility please Sign In.

Sign In

Reviews

I2C RGB Display

Reviewed by: Doug Loughren - Friday, April 12, 2019
This is I2C (4 wire) Display. It worked from the start. Note: the connector wire comes with the display. The connecting wire is a Grove connectors and not your standard 2.54mm connector. It did produce every colour. Red from 0 - 255 Blue from 0 - 255 Green from 0 - 255 and all the colours in between. Good product.

Trustpilot