Adafruit 1713 Electret Microphone Amplifier - MAX9814 with Auto Gain Control

MPN
1713
Brand
Adafruit
EAN-13
0700598870817
Order Code
73-5387
Country of Origin
USA
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional 10 due on 01/06/2026

The Adafruit Electret Microphone AGC Amplifiers feature a built-in microphone and use the MAX9814 microphone amplifier. The amplifier's automatic gain control will reduce loud sounds and amplify the quiet ones to minimise volume related distortion. You can configure the maximum gain to 40, 50 or 60dB and the Attack/Release ratio to 1:4000, 1:2000 or 1:500 via jumper settings.

The amplifier's output is approximately 2Vpp with a 1.25V DC bias making it suitable for sampling with a 3.3V analogue to digital converter (ADC) without the need for a blocking capacitor. However, if you want to connect one to a Line Input then use a blocking capacitor of between 1 and 100µF unless you have a differential amplifier or it already has its own blocking capacitor.

Get started quickly using Adafruit's tutorial for this board showing how to wire one up to a set of headphones. Having mastered that, you can move on to connecting one to a microcontroller. Adafruit have a tutorial and FFT library for the Arduino which extracts frequency information from the audio and another which is a sound level tutorial.

Supplied with a fully assembled amplifier board, and a strip of 0.1in. header pins for you to solder on if required.


  • Electret mic with AGV amplifier
  • Selectable gain 40, 50, 60dB
  • Dimensions 26 x 14mm (1 x 0.6in.)
  • Adafruit part no.: 1713

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Microphone

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot