Microchip PIC16F883-I/SP Microcontroller 8-bit SPDIP28

MPN
PIC16F883-I/SP
Brand
Microchip
Order Code
73-3718
Country of Origin
USA
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £2.24 £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 264 in stockContact us for additional stock

A mid range CMOS Flash-based 8-bit microcontroller. 200ns instruction execution. Easy-to-program with only 35 single word instructions. Features of this family include EEPROM data, self programming, an ICD, 10-bit ADC, two additional timers and USART.


  • PIC16F883-I/SP
  • Flash memory 4096 words
  • Data memory SRAM 256 Bytes
  • EEPROM 256 Bytes
  • 24 I/O lines
  • 3 timers
  • Clock speed 20MHz
  • Skinny DIL-28 package
Clock Speed 20MHz
EEPROM Memory 256Bytes
Flash Memory 4096
Family PIC16F
Package/Case SDIL-28
SRAM Data Memory 256Bytes
Supply Voltage 2 to 5.5V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot