Samsung CL31A106KAHNNNE-E 10uF 10% 25V X5R 1206 Ceramic Chip Capacitor Reel 2k

Samsung CL31A106KAHNNNE-E 10uF 10% 25V X5R 1206 Ceramic Chip Capacitor Reel 2k

Order Code:

71-0902

Brand: Samsung MPN: CL31A106KAHNNNE-E

Discontinued


This capacitor is an SMD 10µF 25V X5R MLCC with a ±10% tolerance in an 1206 chip package. The capacitor is suitable for reflow soldering in automatic pick and placement production lines. The features of this capacitor make it ideal for use in: HHP, DSC, DVC, PC, LCD, TV, car navigation, memory module, PDA, etc.


  • Miniature size
  • Wide temperature compensation
  • Tape and reel for surface mount assembly
  • 3.2 x 1.6 x 1.8mm (L x W x H)
  • Sold in reels of 2000 only
  • Manufacturer's part CL31A106KAHNNNE-E
Type MLCC
Capacitance 10µF
Tolerance 10%
Voltage 25V
Dimensions 3.2 x 1.6 x 1.8mm
Material Ceramic
Operating Temperature -55 to +85°C

Trustpilot