Easter Opening Hours and Delivery Dates here
Samsung CL31C220JBCNNNC 22pF ±5% 50V NPO 1206 Ceramic Chip Capacitor Reel 4k

Samsung CL31C220JBCNNNC 22pF ±5% 50V NPO 1206 Ceramic Chip Capacitor Reel 4k

Order Code:

71-0889

Brand: Samsung MPN: CL31C220JBCNNNC

Discontinued


This capacitor is an SMD 22pF 50V NPO MLCC with a ±5% tolerance in an 1206 chip package. The capacitor is suitable for reflow soldering in automatic pick and placement production lines. The features of this capacitor make it ideal for use in: HHP, DSC, DVC, PC, LCD, TV, car navigation, memory module, PDA, etc.


  • Miniature size
  • Wide temperature compensation
  • Tape and reel for surface mount assembly
  • 3.2 x 1.6 x 1.8mm (L x W x H)
  • Sold in reels of 4000 only
  • Manufacturer's part CL31C220JBCNNNC

Type MLCC
Capacitance 22pF
Tolerance 5%
Voltage 50V
Dimensions 3.2 x 1.6 x 1.8mm
Material Ceramic
Operating Temperature -55 to +125°C

You may also like


Trustpilot