Samsung CL21B104KBCNNNC 100nF 10% 50V X7R 0805 Ceramic Chip Capacitor Reel 4k

MPN
CL21B104KBCNNNC
Brand
Samsung
Order Code
71-0844
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £18.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 31 in stockAdditional quantity lead time 7 days

A 100nF 50V 10% X7R 0805 surface mounting multilayer ceramic capacitor with a body thickness of 0.85mm. Suitable for high-speed automatic chip placement and reflow soldering in PCB assembly. High reliability and excellent performance make this capacitor suitable for a wide range of applications such as: HHP, DSC, DVC, PC, LCD, TV, car navigation, memory module, PDA, etc.


  • Miniature Size
  • High reliablity performance
  • Industry standard packaging
  • Highly resistant termination metal
  • Tape and reel for surface mount assembly
  • L x W 2.0 x 1.25mm
  • Sold in reels of 4000 only
Type MLCC
Capacitance 100nF
Tolerance 10%
Voltage 50V
Pitch N/A
Dielectric X7R
Dimensions 2 x 1.25 x 0.85mm
Material Ceramic
Operating Temperature -55 to +125°C

Reviews

Be the first to submit a review

Trustpilot