Samsung CL21C101JBANNNC 100pF 5% 50V NPO 0805 Ceramic Chip Capacitor Reel 4k

Image Representative of Range

Samsung CL21C101JBANNNC 100pF 5% 50V NPO 0805 Ceramic Chip Capacitor Reel 4k

Order Code:

71-0830

Brand: Samsung MPN: CL21C101JBANNNC
Qty Unit Price (Ex VAT)
1+ £20.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/04/2026

A 100pF 50V 5% NPO 0805 surface mounting multilayer ceramic capacitor with a body thickness of 0.65mm. Suitable for high-speed automatic chip placement and reflow soldering in PCB assembly. High reliability and excellent performance make this capacitor suitable for a wide range of applications such as: HHP, DSC, DVC, PC, LCD, TV, car navigation, memory module, PDA, etc.


  • Miniature Size
  • High reliablity performance
  • Industry standard packaging
  • Highly resistant termination metal
  • Tape and reel for surface mount assembly
  • L x W 2.0 x 1.25mm
  • Sold in reels of 4000 only
Type MLCC
Capacitance 100pF
Tolerance 5%
Voltage 50V
Pitch N/A
Dielectric NPO
Dimensions 2 x 1.25 x 0.65mm
Material Ceramic
Operating Temperature -55 to +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot