Samsung CL10A106MQ8NNNC 10µF 20% 6.3V X5R 0603 Ceramic Chip Capacitor Reel 4k

Samsung CL10A106MQ8NNNC 10µF 20% 6.3V X5R 0603 Ceramic Chip Capacitor Reel 4k

MPN
CL10A106MQ8NNNC
Brand
Samsung
Order Code
71-0823
Country of Origin
China

Discontinued


This capacitor is an SMD 10µF 6.3V X5R MLCC with a ±20% tolerance in an 0603 chip package. The capacitor is suitable for reflow soldering in automatic pick and placement production lines. The features of this capacitor make it ideal for use in: HHP, DSC, DVC, PC, LCD, TV, car navigation, memory module, PDA, etc.


  • Miniature Size
  • Wide temperature compensation
  • Tape and reel for surface mount assembly
  • L x W x H 1.6 x 0.8 x 0.9mm
  • Sold in reels of 4000 only
Type MLCC
Capacitance 10µF
Tolerance 20%
Voltage 6.3V
Dimensions 1.6 x 0.8 x 0.9mm
Material Ceramic
Operating Temperature -55 to +85°C

Trustpilot