Samsung CL10A105KO8NNNC 1µF 10% 16V X5R 0603 Ceramic Chip Capacitor Reel 4k

Order Code:

71-0820

Brand: Samsung MPN: CL10A105KO8NNNC
Qty Unit Price (Ex VAT)
1+ £17.33
5+ £15.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 14 days

This capacitor is an SMD 1µF 16V X5R MLCC with a ±10% tolerance in an 0603 chip package. The capacitor is suitable for reflow soldering in automatic pick and placement production lines. The features of this capacitor make it ideal for use in: HHP, DSC, DVC, PC, LCD, TV, car navigation, memory module, PDA, etc.


  • Miniature Size
  • Wide temperature compensation
  • Tape and reel for surface mount assembly
  • L x W x H 1.6 x 0.8 x 0.9mm
  • Sold in reels of 4000 only
Type MLCC
Capacitance 1µF
Tolerance 10%
Voltage 16V
Dimensions 1.6 x 0.8 x 0.9mm
Material Ceramic
Operating Temperature -55 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot