Samsung CL10B474KO8NNNC 470nF 10% 16V X5R 0603 Ceramic Chip Capacitor Reel 4k

Samsung CL10B474KO8NNNC 470nF 10% 16V X5R 0603 Ceramic Chip Capacitor Reel 4k

Order Code:

71-0819

Brand: Samsung MPN: CL10B474KO8NNNC

Discontinued


This capacitor is an SMD 470nF 16V X5R MLCC with a ±10% tolerance in an 0603 chip package. The capacitor is suitable for reflow soldering in automatic pick and placement production lines. The features of this capacitor make it ideal for use in: HHP, DSC, DVC, PC, LCD, TV, car navigation, memory module, PDA, etc.


  • Miniature Size
  • Wide temperature compensation
  • Tape and reel for surface mount assembly
  • L x W x H 1.6 x 0.8 x 0.9mm
  • Sold in reels of 4000 only
Type MLCC
Capacitance 0.47µF
Tolerance 10%
Voltage 16V
Dimensions 1.6 x 0.8 x 0.9mm
Material Ceramic
Operating Temperature -55 to +125°C

You may also like


Trustpilot