Samsung CL10B104KB8NNNC 100nF 10% 50V X7R 0603 Ceramic Chip Capacitor Reel 4k

Order Code:

71-0818

Brand: Samsung MPN: CL10B104KB8NNNC
Qty Unit Price (Ex VAT)
1+ £8.63
5+ £8.56
10+ £8.50
25+ £8.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched same dayAdditional quantity lead time 14 days

This capacitor is an SMD 100nF 50V X7R MLCC with a ±10% tolerance in an 0603 chip package. The capacitor is suitable for reflow soldering in automatic pick and placement production lines. The features of this capacitor make it ideal for use in: HHP, DSC, DVC, PC, LCD, TV, car navigation, memory module, PDA, etc.


  • Miniature Size
  • Wide temperature compensation
  • Tape and reel for surface mount assembly
  • L x W x H 1.6 x 0.8 x 0.9mm
  • Sold in reels of 4000 only
Type MLCC
Capacitance 100nF
Tolerance 10%
Voltage 50V
Pitch N/A
Dielectric X7R
Dimensions 1.6 x 0.8 x 0.9mm
Material Ceramic
Operating Temperature -55 to +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot