Samsung CL10C330JB8NNNC 33PF 5% 50V NPO 0603 Ceramic Chip Capacitor Reel 4k

MPN
CL10C330JB8NNNC
Brand
Samsung
Order Code
71-0803
Country of Origin
China
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £11.65 £11.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

This capacitor is an SMD 33pF 50V NPO MLCC with a ±5% tolerance in an 0603 chip package. The capacitor is suitable for reflow soldering in automatic pick and placement production lines. The features of this capacitor make it ideal for use in: HHP, DSC, DVC, PC, LCD, TV, car navigation, memory module, PDA, etc.


  • Miniature Size
  • Wide temperature compensation
  • Tape and reel for surface mount assembly
  • L x W x H 1.6 x 0.8 x 0.9mm
  • Sold in reels of 4000 only
Type MLCC
Capacitance 33pF
Tolerance 5%
Voltage 50V
Pitch N/A
Dielectric NPO
Dimensions 1.6 x 0.8 x 0.9mm
Material Ceramic
Operating Temperature -55 to +125°C

Reviews

Be the first to submit a review

Trustpilot