Samsung CL10C220JB8NNNC 22PF 5% 50V NPO 0603 Ceramic Chip Capacitor Reel 4k

Image Representative of Range

Samsung CL10C220JB8NNNC 22PF 5% 50V NPO 0603 Ceramic Chip Capacitor Reel 4k

Order Code:

71-0801

Brand: Samsung MPN: CL10C220JB8NNNC
Qty Unit Price (Ex VAT)
1+ £14.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

This capacitor is an SMD 22pF 50V NPO MLCC with a ±5% tolerance in an 0603 chip package. The capacitor is suitable for reflow soldering in automatic pick and placement production lines. The features of this capacitor make it ideal for use in: HHP, DSC, DVC, PC, LCD, TV, car navigation, memory module, PDA, etc.


  • Miniature Size
  • Wide temperature compensation
  • Tape and reel for surface mount assembly
  • L x W x H 1.6 x 0.8 x 0.9mm
  • Sold in reels of 4000 only
Type MLCC
Capacitance 22pF
Tolerance 5%
Voltage 50V
Dimensions 1.6 x 0.8 x 0.9mm
Material Ceramic
Operating Temperature -55 to +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot