Kemet T491C225K035ZT 2.2uF 10% 35V SMD Tantalum Chip Case C

Kemet T491C225K035ZT 2.2uF 10% 35V SMD Tantalum Chip Case C

MPN
T491C225K035ZT
Brand
Kemet
Order Code
64-9534

Discontinued


This 2.2µF ±10% 35V case size C Kemet SMD Tantalum capacitor is a precision moulded solid tantalum chip capacitor encapsulated in a flame retardant plastic case. Typical applications include decoupling and filtering in industrial and automotive end applications such as DC/DC converters, portable electronics, telecommunications, and control units.


  • Kemet T491 Series
  • Suitable for reflow soldering and wave soldering

For Rapid's DRC policy click HERE
Type SMD
Capacitance 2.2µF
Tolerance 10%
Voltage 35V
Mounting Type SMD
Material Tantalum
Dimensions 6 x 3.2 x 2.5mm
Operating Temperature -55 to +125°C

Trustpilot