3M™ 6500QL Series Reusable Quick Latch Half Mask - Large

Image Representative of Range

3M™ 6500QL Series Reusable Quick Latch Half Mask - Large

Order Code:

64-9236

Brand: 3M MPN: 70071668159 EAN-13: 0051141563497
Qty Was Unit Price (Ex VAT)
1+ £35.25 £35.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 4 working days

This reusable half mask from 3M™ is ideal when tackling dirty and tough jobs, protecting against gases, vapours and particles. The mask is equipped with a 3M flexible bayonet connection system allowing connection to a broad range of twin lightweight filters. This version comes with a "quick latch drop down mechanism" for moving in and out of contaminated areas - no need to remove your safety helmet or face shield when lowering or raising the respirator.

Other features and benefits include:

  • Adjustable head harness assembly
  • Silicone face seal, providing comfort and stability
  • Over-moulded / low-profile design with fewer parts and crevices for simplified cleaning and maintenance
  • Valve cover design that directs exhaled breath and moisture downward, allowing for an easy positive pressure seal check
  • Advanced half mask design for a wide field of view

  • Size: large
  • Colour: teal
  • Standards/Approvals: EN 140:1998
  • Manufacturer's part 70071668159
Filters are not included and must be ordered separately Click Here for details of the range of suitable filters.
Type Reusable mask
Material Silicone
Construction type Half facepiece respirator
Pack Size 1
Product colour Teal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot