Siemens 3RF2420-1AC45 Sirius Semiconductor Relay Current Load 20A

MPN
3RF24201AC45
Brand
Siemens
EAN-13
4011209646933
Order Code
64-8839
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £186.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This 3-phase solid state contactor has high-power thyristors with high reverse voltage, DCB technology for optimised heat transfer and industrial connection technology for quick and convenient connection.


  • Operating current 20A
  • Zero cross switching
  • Derating 40°C
  • Wide operating voltage range
  • Wide control voltage
  • Screw terminals
  • Blocking voltage 1200V
  • Compact, with control connectors
  • Approvals: IEC, UL/CSA, CE
Type Solid state contactor
Complete with socket N/A
Degree of protection (IP) N/A
Depth N/A
Height N/A
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Model N/A
Number of Analogue Inputs 0
Number of Analogue Outputs 0
Number of Digital Inputs 0
Number of Digital Outputs 0
Number of Phases 3
Operating Voltage 48 to 600V
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 4 - 30V
Rated operation current Ie at AC-1 22A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 22A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Relay technology category according to IEC 61810-7 N/A
Suitable for distribution board true
Switching at zero-crossing N/A
Type of electric connection N/A
Type of switch function N/A
Voltage type (operating voltage) N/A
Voltage type for actuating DC
Width N/A
With detachable clamps N/A
With LED indication N/A

Reviews

Be the first to submit a review

Trustpilot