Siemens 3RF2350-1AA04 Sirius Semiconductor Contactor 48-460 VAC 50A

MPN
3RF23501AA04
Brand
Siemens
EAN-13
4011209573246
Order Code
64-8363
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £93.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

This 20A 24 to 230V AC solid state contactor is from the Sirius 3RF23 range. Features a high power thyristor with high reverse voltage. The space saving design features integrated heatsinks and the unit is touch safe (without accessories).


  • Control voltage 15 to 24V DC
  • Zero crossing
  • Screw fixing
  • Screw terminals for quick and convenient connection
  • Functionality can be extended using function modules
  • DCB Technology for optimised heat transfer
  • Double insulation for use in SELV/PELV circuits
  • Approvals: IEC, UL/CSA, CE
Type Contactor
Complete with socket N/A
Contact Current Rating 50A
Contact Voltage Rating 24 to 230V
Degree of protection (IP) N/A
Depth N/A
Height N/A
Model N/A
Number of Phases 1
Number of Poles 1
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 15 - 24V
Rated operation current Ie at AC-1 50A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 50A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Relay technology category according to IEC 61810-7 N/A
Suitable for distribution board true
Switching at zero-crossing N/A
Type of electric connection N/A
Type of switch function N/A
Voltage type (operating voltage) N/A
Voltage type for actuating DC
Width N/A
With detachable clamps N/A
With LED indication N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot