Siemens Sirius 3RF2 Solid State Contactors

Siemens Brand: Siemens

These solid state contactors are from the Sirius 3RF23 range and feature high power thyristors with high reverse voltage. The space saving design features integrated heatsinks and the units are touch safe (without accessories).

  • Screw fixing
  • Choice of switching capacities and control voltages
  • Zero crossing or instantaneous switching
  • Screw terminals for quick and convenient connection
  • Functionality can be extended using function modules
  • DCB Technology for optimised heat transfer
  • Double insulation for use in SELV/PELV circuits
  • Approvals: IEC, UL/CSA, CE
Description Image Product Buy Pricing (Ex VAT) Contact Current Rating Contact Voltage Rating Number of Poles Rated control supply voltage DC Rated operation current Ie at AC-1 Rated operation current Ie at AC-51 Type Complete with socket Degree of protection (IP) Depth Height IP Rating Maximum Temperature Min. temperature Model Number of Phases Operating voltage AC 50 Hz Operating voltage AC 60 Hz Operating voltage DC Rated control supply voltage AC 50 Hz
Siemens 3RF2320-1AA45 Sirius Semiconductor Contactor 48-600 VAC 20A
Siemens 3RF2320-1AA45 Sirius Semiconductor Contactor 48-600 VAC 20A
Standard range
Order code: 64-8358
MPN: 3RF23201AA45

Despatched within 4 working days - 8 in stock
1+ £64.70
Price per unit Ex VAT
20A 48 to 460V 3 4 - 30V 20A 20A Contactor N/A N/A N/A N/A IP20 +60°C -25°C N/A 1 N/A N/A N/A N/A
Siemens 3RF2310-1AA02 Sirius Semiconductor Contactor 24-230 VAC 10.5A
Siemens 3RF2310-1AA02 Sirius Semiconductor Contactor 24-230 VAC 10.5A
Standard range
Order code: 64-8359
MPN: 3RF23101AA02

Despatched within 4 working days - 4 in stock
1+ £55.12
Price per unit Ex VAT
10.5A 24 to 230V 1 15 - 24V 10.5A 10.5A Contactor N/A N/A N/A N/A IP20 +60°C -25°C N/A 1 N/A N/A N/A N/A
Siemens 3RF2320-1AA02 Sirius Semiconductor Contactor 24-230 VAC 20A
Siemens 3RF2320-1AA02 Sirius Semiconductor Contactor 24-230 VAC 20A
Standard range
Order code: 64-8362
MPN: 3RF23201AA02

Despatched within 4 working days - 5 in stock
1+ £57.87
Price per unit Ex VAT
20A 48 to 460V 1 15 - 24V 20A 20A Contactor N/A N/A N/A N/A IP20 +60°C -25°C N/A 1 N/A N/A N/A N/A
Siemens 3RF2350-1AA04 Sirius Semiconductor Contactor 48-460 VAC 50A
Siemens 3RF2350-1AA04 Sirius Semiconductor Contactor 48-460 VAC 50A
Standard range
Order code: 64-8363
MPN: 3RF23501AA04

Despatched within 4 working days - 2 in stock
1+ £91.20
Price per unit Ex VAT
50A 24 to 230V 1 15 - 24V 50A 50A Contactor N/A N/A N/A N/A IP20 +60°C -25°C N/A 1 N/A N/A N/A N/A

Trustpilot