Siemens 3RF2130-1AA22 Semiconductor Relay 24-230 VAC 30A

MPN
3RF21301AA22
Brand
Siemens
EAN-13
4011209573840
Order Code
64-8355
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £44.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

This 30A single-phase solid state relay is from the Sirius 3RF2x series from Siemens. The relay has a switching voltage of 24 to 230V AC and a normally open contact. Additional features include zero crossing and high-power thyristors with high reverse voltage capability.


  • Control voltage 110 to 230V AC
  • Compact design
  • Screw fixing
  • Industrial connection technology for quick and convenient connection
  • Touch-safe without accessories (IP20 protection level)
  • DCB Technology for optimised heat transfer
  • Approvals: IEC, UL/CSA, CE
Type SSR
Complete with socket N/A
Degree of protection (IP) N/A
Depth N/A
Height N/A
IP Rating IP20
Model N/A
Number of Analogue Inputs 1
Number of Analogue Outputs 1
Number of Digital Inputs 0
Number of Digital Outputs 0
Number of Phases 1
Operating Voltage 24 to 230V
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Rated control supply voltage AC 50 Hz 110 - 230V
Rated control supply voltage AC 60 Hz 110 - 230V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1 30A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 30A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Relay technology category according to IEC 61810-7 N/A
Suitable for distribution board true
Switching at zero-crossing N/A
Type of electric connection N/A
Type of switch function N/A
Voltage type (operating voltage) N/A
Voltage type for actuating AC
Width N/A
With detachable clamps N/A
With LED indication N/A

Reviews

Be the first to submit a review

Trustpilot