Siemens 3RF2130-1AA02 Semiconductor Relay 24-230 VAC 30A

Order Code:

64-8354

Brand: Siemens MPN: 3RF21301AA02 EAN-13: 4011209573819
Qty Unit Price (Ex VAT)
1+ £38.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

This 30A single-phase solid state relay is from the Sirius 3RF2x series from Siemens. The relay has a switching voltage of 24 to 230V AC and a normally open contact. Additional features include zero crossing and high-power thyristors with high reverse voltage capability.


  • Control voltage 15 to 24V DC
  • Compact design
  • Screw fixing
  • Industrial connection technology for quick and convenient connection
  • Touch-safe without accessories (IP20 protection level)
  • DCB Technology for optimised heat transfer
  • Approvals: IEC, UL/CSA, CE
Complete with socket N/A
Degree of protection (IP) N/A
Depth N/A
Height N/A
Model N/A
Number of Analogue Inputs 1
Number of Analogue Outputs 1
Number of Digital Inputs 0
Number of Digital Outputs 0
Number of Phases 1
Operating Voltage 24 to 230V
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 15 - 24V
Rated operation current Ie at AC-1 30A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 30A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Relay technology category according to IEC 61810-7 N/A
Suitable for distribution board true
Switching at zero-crossing N/A
Type SSR
Type of electric connection N/A
Type of switch function N/A
Voltage type (operating voltage) N/A
Voltage type for actuating DC
Width N/A
With detachable clamps N/A
With LED indication N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot