Siemens 3RF2190-1AA45 Semiconductor Relay 48-600 VAC 90A

Siemens 3RF2190-1AA45 Semiconductor Relay 48-600 VAC 90A

Order Code:

64-8353

Brand: Siemens MPN: 3RF2190-1AA45 EAN-13: 4011209652606

Discontinued


This 90A single-phase solid state relay is from the Sirius 3RF2x series from Siemens. The relay has a switching voltage of 48 to 600V AC and a normally open contact. Additional features include zero crossing and high-power thyristors with high reverse voltage capability.


  • Control voltage 4 to 30V DC
  • Compact design
  • Screw fixing
  • Industrial connection technology for quick and convenient connection
  • Touch-safe without accessories (IP20 protection level)
  • DCB Technology for optimised heat transfer
  • Approvals: IEC, UL/CSA, CE
Number of Analogue Inputs 1
Number of Analogue Outputs 1
Number of Digital Inputs 0
Number of Digital Outputs 0
Operating Voltage 48 to 600V
Type SSR

Trustpilot