Siemens 3RF2030-1AA02 Semiconductor Relay 24-230 VAC 30A

MPN
3RF2030-1AA02
Brand
Siemens
EAN-13
4011209575790
Order Code
64-8346
Country of Origin
Germany

Discontinued


This 30A single-phase solid state relay is from the Sirius 3RF2x series from Siemens. The relay has a switching voltage of 24 to 230V AC and a normally open contact. Additional features include zero crossing and high-power thyristors with high reverse voltage capability.


  • Control voltage 15 to 24V DC
  • Compact design
  • Screw fixing
  • Industrial connection technology for quick and convenient connection
  • Touch-safe without accessories (IP20 protection level)
  • DCB Technology for optimised heat transfer
  • Approvals: IEC, UL/CSA, CE
Type SSR
Control voltage 15 to 24V DC
Control voltage 1 to 24V DC
Number of Analogue Inputs 1
Number of Analogue Outputs 1
Number of Digital Inputs 0
Number of Digital Outputs 0
Operating Voltage 24 to 230V

Trustpilot