Fluke Networks MT-8200-61-TNR Cable Tester

MPN
4586079
EAN-13
754082127451
Order Code
64-8146
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £226.34 £192.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 16/06/2026

The Fluke Networks MT-8200-61-TNR contains the IntelliTone Pro 200 LAN Toner. It is used to locate cables even on active networks, detect Ethernet service and verify twisted-pair cable continuity and WireMap. The tone generator's distinctive tones indicate faults in UTP/STP, coax cabling, security and control wiring. The IntelliTone Pro 200 toner features digital toning technology which eliminates noise and false signals.

Additionally, the SmartTone analogue toning traces network cables (voice, audio, and video) and changes tone to isolate individual wire pairs when they are shorted.

What's in the Box?
IntelliTone Pro 200 LAN Toner
SmartTone Analogue toning
RJ11-to-RJ11 patch cord
RJ45-to-RJ45 patch cord
Test lead set with banana jacks to alligator clips
Coax F-type connector adapter
9V alkaline battery
Quick start guide


  • Provides robust toning into active network equipment
  • Banana jacks allow you to use only the leads you need and facilitates easy replacement
  • Supports all VDV cable types (RJ45, RJ11, coax, and bare wire)
  • Test cable continuity, eliminating need for separate diagnostic tool
  • Precisely isolate wire pairs with built-in SmartTone analogue toning
  • Tone active networks safely and effectively with IntelliTone digital mode
  • Identify resistance and if digital tone or analogue tone function is operational
  • Identify and diagnose Ethernet link connectivity with NIC/hub indication
  • Manufacturer's part: Fluke Networks MT-8200-61-TNR
Type Cable tester

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot