Fluke Networks MT-8200-60-KIT Cable Tester

MPN
4586068
EAN-13
754082127444
Order Code
64-8145
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £285.33 £283.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 36 availableBack-order availability date - 16/06/2026

The Fluke Network MT-8200-60-KIT contains the IntelliTone Pro 200 LAN Toner and Probe. It is the first network cable toner and probe to offer digital and analogue signalling all in one network toner and probe. That means it is equipped with the most powerful cable location technologies for any work environment. Use digital mode to trace and locate data cabling safely and effectively on active networks. Use the analogue mode to isolate individual wire pairs, and trace voice, audio, and video cabling.

The MT-8200-60-KIT gives you superior vision for locating cables hidden in floors, ceilings, walls, and in bundles. This network cable toner and probe's breakthrough digital technology makes it the first tool to tone and trace safely and effectively on active networks. This network cable toner and probe's breakthrough in digital technology makes it the first tool to tone and trace safely and effectively on active networks.

What's in the Box?
IntelliTone Pro 200 Lan Toner and 200 Probe
Coax F Connector Cables
2x RJ11 patch cables
2x RJ45 patch cable
Test leads with alligator clips
2x Lanyards
Quick Start Guide
2x 9V Batteries


  • IntelliTone digital toning technology
  • Ends cable location confusion, decisively rejects noise and false signals
  • Locates cables on active networks, even when terminated at a switch
  • Isolates cable and wiring within a bundle, despite cable bleed
  • Confirms cable location, verifies continuity, and detects faults (opens, shorts, and reversed pairs) in one step
  • SmartTone analogue toning technology
  • Isolates individual wire pairs precisely by changing tone when shorted
  • Effectively traces and locates voice, audio, and video cabling
  • Manufacturer: Fluke Networks MT-8200-60-KIT
Type Cable tester

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot