Testo 0572 1846 AG Temperature Data Logger

MPN
0572 1846
Brand
Testo
EAN-13
4029547013010
Order Code
64-8033
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £302.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

With this temperature, humidity and shock data logger from Testo you can monitor the transport of sensitive products such as electronics, artworks, pharmaceuticals and food over an unlimited operating time.

At their destination, a glance at the display or the LEDs tells you whether the configured limit values have been adhered to.

This data logger can be read out on site with an NFC-capable Android smartphone.


  • Temperature measurement range: -20 to +70°C (accuracy ±0.8°C, resolution: 0.1°C)
  • Humidity measurement range: 0 to 100 %RH (accuracy ±1.8 %RH + 3 % of mv at +25°C, resolution: 0.1 %RH
  • Shock measurement range: 0 to 27g, 0 to 265 m/s
  • Storage temperature: -55 to +70°C
  • Weight: 45g
  • Dimensions: 44 x 12 x 97mm
  • Operating temperature: -20 to +70°C
  • Protection class: IP30
  • Warranty: 24 months
  • Measuring rate: 1 min to 24 hr
  • Alarm signal: LED and display
  • Battery type: Lithium battery CR2450, 3V, exchangeable
  • Battery life: 120 days
  • Memory: 64,000 measurement values (temperature and humidity); 1,000 measurement values (shock)
  • Manufacturer's part: 0572 1846
Type Temperature Datalogger
Battery life 120 days
Calibrated No
Measurement Parameters 3-axis accelerometer
Measurement Range -20 to +70
Number of Input Channels 5
Protection Class IP30

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot